Apacer Technology Inc. Consumer NOX SO-DIMM Memory Modules

Apacer Technologies Consumer NOX SO-DIMM Memory Modules are a fast and stable solution under heavy load, especially for high-end gaming applications. The NOX SO-DIMM Memory Modules increase overall performance by 20%, enhancing laptop battery life. These Consumer Memory Modules offer a striking design and thermal resistance at +120°C heat. The NOX Module is the ideal foundation for the high-end gaming laptop, providing high compatibility with Intel series platforms. The NOX SO-DIMM Modules have a memory architecture of x8 FBGA DRAM chip and a dual or quad package.

Features

  • Frequency/capacity/voltage/Cas latency:
    • 3200MHz/8GB, 16GB, 32GB/1.2V, 1.35V/20-22-22-38
    • 3000MHz/8GB, 16GB, 32GB/1.2V, 1.35V/18-20-20-38
    • 2800MHz/8GB, 16GB, 32GB/1.2V, 1.35V/17-18-18-38
    • 2666MHz/8GB, 16GB, 32GB/1.2V/18-18-18-38
    • 2400MHz/8GB, 16GB, 32GB/1.2V/17-17-17-36
  • Intel XMP 2.0
  • x8 FBGA DRAM chip memory architecture
  • 1.2V or 1.35V operating supply voltage range
  • 2800Mb/s to 3200Mb/s speed range
  • +95°C maximum operating temperature
  • 260-pin dual or quad-channel SO-DIMM package
  • 3-year warranty
  • RoHS, CE, FCC, RCM, VCCI, and JEDEC certificates

Applications

  • Transportation
  • Embedded and IPC
  • Gaming
  • Healthcare
  • Defense
  • Cloud computing

Videos

NOX Compatibility Chart

Chart - Apacer Technology Inc. Consumer NOX SO-DIMM Memory Modules
Yayınlandı: 2019-01-24 | Güncellenmiş: 2023-07-13