Apacer Technology Inc. PCIe Gen4 x4 2280 SSDs

Apacer Technology Inc. PCIe Gen4 x4 2280 SSDs are developed in M.2 2280 mechanical dimensions, which fully comply with PCIe Gen4 x4 interface and NVMe 2.0 specifications. These features allow the devices to operate in power management modes and significantly save on power consumption. The Apacer PV25P-M280 supplies exceptionally low latency and outstanding performance in data transfer, reaching up to 380,000MB/590,000MB and 3,300MB/3,000MB/s in IOPS and sequential read/write. Meanwhile, the Apacer PV250-M280 also provides exceptionally low latency and outstanding performance in data transfer, reaching up to 385,000MB/600,000MB and 3,325MB/3,020MB/s in IOPS and sequential read/write.

These Apacer devices are built with a powerful PCIe controller that supports on-the-module ECC and an efficient wear-leveling scheme. With the compact and high-speed storage, the PCIe Gen4 x4 2280 SSDs are ideal for larger, faster hosts deployed in an expansive range of applications that need superior performance.

Features

  • PCIe interface
    • Compliant with PCI Express 4.0
    • Compliant with NVMe 2.0
    • Compatible with PCIe Gen4 x4 interface
  • Capacity
    • 240GB, 480GB, 960GB (PV25P-M280)
    • 240GB, 480GB, 960GB, 1920GB (PV250-M280)
  • Performance
    • PV250-M280
      • 8GB/sec interface burst read/write
      • Sequential read up to 3,325MB/sec
      • Sequential write-up to 3,020MB/sec
      • Random read (4K) up to 385,000IOPS
      • Random write (4K) up to 600,000IOPS
    • PV25P-M280
      • 8GB/sec Interface burst read/write
      • Sequential read up to 3,300MB/sec
      • Sequential write-up to 3,000MB/sec
      • Random read (4K) up to 380,000IOPS
      • Random write (4K) up to 590,000IOPS
  • Flash management
    • Low-Density Parity-Check (LDPC) code
    • Global wear leveling
    • Flash bad-block management
    • Flash translation layer page mapping
    • S.M.A.R.T.
    • TRIM
    • Hyper cache technology
    • Over-provisioning
    • SMART Read Refresh™
    • NVMe supports HMB (Host memory buffer)
  • NAND Flash type 3D TLC (BiCS5)
  • >3Mhrs MTBF
  • Endurance (in drive writes per day: DWPD)
    • 240GB: 2.10DWPD
    • 480GB: 1.99DWPD
    • 960GB: 1.69DWPD
    • 1920GB: 0.97 DWPD (PV250-M280)
  • Temperature range
    • 0°C to +70°C standard and -40°C to +85°C wide operating ranges
    • -55°C to +100°C storage temperature range
  • 3.3V ± 5% supply voltage
  • Power consumption
    • 1,195mA active mode (max.)
    • 220mA idle mode
  • Power management
    • Supports APST
    • Supports ASPM L1.2
  • Connector type 75-pin M.2 module pinout
  • Security AES 256-bit hardware encryption
  • Reliability
    • Thermal sensor
    • Thermal throttling
    • Sidefill
    • End-to-End data protection
    • CoreGlacier™
  • Form factor
    • Double-sided M.2 2280, M key
    • 22mm x 80mm x 4.08mm dimensions (max.)
    • 7.8g ± 5% net weight
  • LED indicators for drive behavior
  • RoHS compliant

Applications

  • Industrial
  • Imaging
  • Computing
  • Enterprise

PV250-M280 Specifications

Chart - Apacer Technology Inc. PCIe Gen4 x4 2280 SSDs

PV25P-M280 Specifications

Chart - Apacer Technology Inc. PCIe Gen4 x4 2280 SSDs

Block Diagram

Block Diagram - Apacer Technology Inc. PCIe Gen4 x4 2280 SSDs
Yayınlandı: 2024-01-27 | Güncellenmiş: 2026-07-09