Apacer Technology Inc. PCIe NVMe M.2 Solid State Drives (SSDs)
Apacer Technology Inc. PCIe NVMe M.2 Solid State Drives (SSDs) are based on the M.2 form factor, with a standard width of 22mm, making them ideal for mobile and compact computers. These SSDs feature SATA-based connector pinouts, ensuring full compliance with PCIe Gen3 x2 interface specifications.The Apacer PCIe NVMe M.2 SSDs implement a hardware ECC scheme to detect and correct data errors, ensure data is being read correctly, and to protect data from corruption. Bad Block Management prevents data being stored in bad blocks, further improving data reliability. Wear Leveling spreads out the flash usage through the whole flash media area, greatly increasing the life expectancy.
Features
- PCIe interface
- Compliant with NVMe 1.2
- Compatible with PCIe Gen3 x2 interface
- Capacity
- AS228AP2: 128GB, 256GB, and 512GB
- PT120-M280: 120GB, 240GB, and 480GB
- Performance
- 2GB/sec interface burst read/write
- Up to 1600MB/sec sequential read
- Flash management
- Bad block management
- S.M.A.R.T.
- Power failure management
- TRIM
- Over-provision
- Temperature ranges
- 0°C to +70°C operating
- -40°C to +100°C storage
- -3.3V ±5% supply voltage
- Power consumption*
- 1010mA in Active mode
- 155mA in idle mode
- 75-pin M.2 module pinout connector type
- 3D TLC NAND flash type
- Shock and vibration (non-operating)
- 1500G shock
- 15G vibration
- RoHS compliant
*Values for performance and power consumption indicated are typical, and may vary by capacity, flash configurations, or platform settings.
Applications
- Ultrabooks
- Tablets
- Mobile computers
- Embedded
Yayınlandı: 2019-08-02
| Güncellenmiş: 2023-07-17