Apacer Technology Inc. Industrial PT25P-CFX PCI Express Flash Drives

Apacer Technology Inc. Industrial PT25P-CFX PCI Express Flash Drives are next-generation Solid State Drives (SSDs) that provide full compliance with PCIe® Gen4 x2 interface and NVMe 2.0 specifications. This feature enables the SSDs to operate in power management modes, significantly reducing power consumption. The PT25P-CFX is built with a powerful PCIe controller that supports on-the-module ECC as well as an efficient wear-leveling scheme. It delivers exceptionally low latency and outstanding performance in data transfer. With a compact design and high-speed storage capabilities, it is an ideal choice for larger, faster hosts deployed in a wide range of applications that demand outstanding performance.

Utilizing 3D NAND technology for capacities up to 1TB and offering greater power efficiency than 2D NAND, the Apacer PT25P-CFX is equipped with advanced features to enhance SSD performance and reliability. It incorporates an LDPC (Low-Density Parity Check) ECC engine to extend SSD endurance and to improve data reliability. The SSD is also equipped with a built-in thermal sensor that utilizes S.M.A.R.T. commands to monitor temperature, along with thermal throttling functionality that dynamically adjusts frequency scaling to prevent overheating and maintain optimal performance.

The PT25P-CFX, equipped with Core Power technology, ensures data integrity and stable transmission even in the event of unexpected power loss. This feature is achieved through a backup power supply utilizing tantalum capacitors, which allows sufficient time to transfer cached data to the NAND flash. For demanding applications, PT25P-CFX also safeguards data integrity at multiple points along the data transfer path with end-to-end data protection, enabling dependable delivery of data transfers.

The Advanced Encryption Standard (AES) safeguards data and provides users with confidence that the data is protected against unauthorized access. PT25P-CFX incorporates various features, including flash block management, TRIM, page mapping, SMART Read Refresh, Hyper Cache technology, and power-saving modes. With exceptional performance, trustworthy reliability, and enhanced data protection, the PT25P-CFX is the ideal storage or cache solution for various applications, ranging from industrial and imaging to computing and enterprise markets.

Features

  • PCIe interface
    • Compliant with PCI Express 4.0
    • Compliant with NVMe 2.0
    • Compatible with PCIe Gen4 x2 interface
  • Flash management
    • Low-Density Parity-Check (LDPC) code
    • Global wear leveling
    • Flash bad block management
    • Flash translation layer (page mapping)
    • S.M.A.R.T.
    • TRIM
    • Hyper cache technology
    • SMART Read Refresh
  • Endurance (in drive writes per day [DWPD])
    • 128GB: 2.10 DWPD
    • 256GB: 2.03 DWPD
    • 512GB: 1.96 DWPD
    • 1TB: 1.69 DWPD
  • NVMe supports HMB (Host Memory Buffer)
  • NAND Flash type is 3D TLC (BiCS5)
  • Power management
    • Supports APST
    • Supports ASPM L1.2
  • Security includes AES 256-bit hardware encryption
  • Reliability
    • CorePower
    • Thermal sensor
    • Thermal throttling
    • End-to-end data protection
  • Physical characteristics
    • Form factor of CFexpress 2.0 Type B
    • Dimensions: 29.6mm x 38.5mm x 3.8mm
    • Net weight: 6.43g ±5%
  • RoHS-compliant

Applications

  • Industrial
  • Imaging
  • Computing
  • Enterprise

Specifications

  • Capacity of 128GB, 256GB, 512GB, 1TB
  • 3.3V ±5% operating voltage
  • Performance
    • Interface burst read/write of 4GB/sec
    • Sequential read of up to 3,700MB/sec
    • Sequential write of up to 3,090MB/sec
    • Random read (4K)of up to 323,000 IOPS
    • Random write (4K) of up to 577,000 IOPS
  • 0°C to +70°C operating temperature range (Tc)
  • -55°C to +100°C storage temperature (Ta)
  • Power consumption
    • 1,205mA active mode (max.)
    • 165mA idle mode
  • › 3,000,000 hours MTBF

Functional Block Diagram

Block Diagram - Apacer Technology Inc. Industrial PT25P-CFX PCI Express Flash Drives
Yayınlandı: 2025-11-24 | Güncellenmiş: 2026-01-13