Apacer Technology Inc. 2.5" SATA 3.0 Solid State Drives (SSDs)
Apacer Technology Inc. 2.5" SATA 3.0 Solid State Drives (SSDs) combine the advantages of flash disk technology with a Serial ATA 6.0Gb interface. They are fully compliant with the standard 2.5" form factor. They use the industry-standard 7-pin data and 15-pin power interface. SSDs can be hot-swapped when removing, replacing, or upgrading drives. The Apacer drives have much lower power consumption compared to traditional hard drives. These devices deliver exceptional read/write speed and high reliability, making them ideal for heavy-loading industrial or server applications.
Features
- Perfect replacement of 2.5" SATA HDDs
- Global wear-leveling and Flash block management
- Self-Monitoring, Analysis, and Reporting Technology (S.M.A.R.T.)
- Built-in ATA secure erase
- Intelligent power failure recovery
- TRIM command support
Applications
- Military/aerospace
- Network servers
- Interactive devices
- Medical implementation
- Personal data storage
Yayınlandı: 2016-09-20
| Güncellenmiş: 2026-07-09