Apacer Technology Inc. Industrial SH240-25 Serial ATA Flash Drives

Apacer Technology Inc. Industrial SH240-25 Serial ATA Flash Drives are well-balanced solid-state drives (SSDs) featuring a standard form factor and exceptional performance. Designed with a SATA 6Gb/s interface, the SH240-25 fully complies with the current SATA Revision 3.2 specifications and delivers outstanding read/write speeds. Random performance is further enhanced by the integration of DRAM in the internal controller, making it ideal for heavy-load industrial or server operations.

Utilizing 3D NAND technology for higher capacities up to 640GB and providing greater power efficiency than 2D NAND, the Apacer SH240-25 is built with a powerful SATA controller that supports on-the-module ECC and an efficient wear leveling scheme. It also features an LDPC (Low-Density Parity Check) ECC engine and SLC-liteX technology, which supports P/E cycles of up to 100,000 times, extending SSD endurance and enhancing data reliability. Additionally, SH240-25 features a built-in thermal sensor to monitor the SSD's temperature via S.M.A.R.T. commands, preventing overheating. For highly intensive applications, end-to-end data protection ensures data integrity is maintained at multiple points along the data transfer path, enabling reliable data delivery.

In terms of security, SH240-25 offers robust data protection with Advanced Encryption Standard to safeguard against unauthorized access. It also includes numerous advanced features such as flash block management, DataDefender™, ATA secure erase, TRIM, page mapping, device sleep, power-saving modes, DataRAID™, and SMART Read Refresh™. With exceptional performance, proven reliability, and enhanced data protection, SH240-25 is the ideal storage or cache solution for a variety of applications, including industrial, imaging, computing, and enterprise markets.

Features

  • Compliance with SATA Revision 3.2
    • SATA 6Gb/s interface
    • Backward compatible with SATA 1.5 and 3Gb/s interfaces
    • ATA command set-4 (ACS-4)
  • Flash management
    • Low-Density Parity-Check (LDPC) code
    • Bad block management
    • Global wear leveling
    • DataDefender
    • ATA secure erase
    • TRIM
    • Flash translation layer (page mapping)
    • S.M.A.R.T.
    • Device sleep
    • SATA power management
    • SLC-liteX (P/E cycles: 100K)
    • DataRAID
    • SMART Read Refresh
  • DRAM cache for enhanced random performance
  • NAND Flash type is 3D TLC (BiCS5)
  • Endurance (in drive writes per day [DWPD])
    • 40GB: 36.53 DWPD
    • 80GB: 40.87 DWPD
    • 160GB: 44.96 DWPD
    • 320GB: 45.31 DWPD
    • 640GB: 46.02 DWPD
  • Security includes AES 256-bit hardware encryption
  • Reliability
    • Thermal sensor
    • End-to-end data protection
  • Physical characteristics
    • Form factor of 2.5"
    • Dimensions: 100.00mm x 69.85mm x 6.90mm
    • Net weight: 63g ± 5%
  • RoHS-compliant

Applications

  • Industrial
  • Imaging
  • Computing
  • Enterprise

Specifications

  • Capacity of 40GB, 80GB, 160GB, 320GB, 640GB
  • 5V ±10% operating voltage
  • Performance
    • Burst read/write of 600MB/sec
    • Sequential read of up to 560MB/sec
    • Sequential write of up to 495MB/sec
    • Random read (4K) of up to 98,000 IOPS
    • Random write (4K) of up to 81,000 IOPS
  • 0°C to +70°C (standard) or -40°C to +85°C (wide) operating temperature range (Tc)
  • -55°C to +100°C storage temperature (Ta)
  • Power consumption
    • 465mA active mode (max.)
    • 100mA idle mode
  • >3,000,000 hours MTBF

Functional Block Diagram

Block Diagram - Apacer Technology Inc. Industrial SH240-25 Serial ATA Flash Drives
Yayınlandı: 2025-11-25 | Güncellenmiş: 2026-01-12