Apacer Technology Inc. SH250-300 Serial ATA Flash Drives

Apacer Technology Inc. SH250-300 Serial ATA Flash Drives are designed in SATA 6Gb/s interface and deliver excellent read/write speed. These flash drives are built with a powerful SATA controller that supports on-the-module ECC and an efficient wear-leveling scheme. The SH250-300 flash drives are implemented with Low-Density Parity Check (LDPC) ECC engine to extend SSD endurance and increase data reliability. These flash drives are equipped with a built-in thermal sensor to monitor the temperature of the SSD via S.M.A.R.T commands to prevent overheating. End-to-end data protection ensures data integrity at multiple points in the path to enable reliable delivery of data transfers. The SH250-300 flash drives come with various implementations, including power saving modes, wear leveling, flash block management, TRIM, DataDefender™, and SMART Read Refresh™. These ATA flash drives are ideal for industrial, imaging, computing, and enterprise markets.

Features

  • Flash management:
    • Low-Density Parity-Check (LDPC) code
    • Global wear leveling
    • Flash bad-block management
    • Page mapping flash translation layer
    • S.M.A.R.T.
    • DataDefender™
    • Device sleep
    • ATA secure erase
    • TRIM
    • SMART Read Refresh™
    • SLC-liteX (P/E cycle: 100K)
  • 3D TLC (BiCS5) NAND Flash type
  • Compliance with SATA Revision 3.2:
    • SATA 6Gb/s interface
    • ATA-8 command set
    • Backward compatible with SATA 1.5/3Gb/s
  • SATA power management modes
  • 52-pin mSATA connector type
  • Security:
    • AES 256-bit hardware encryption
  • Reliability:
    • Thermal sensor
    • End-to-end data protection
    • LED indicators for drive behavior
    • RoHS recast compliant (complies with 2011/65/EU standard)

Specifications

  • Capacity:
    • 40GB, 80GB, 160GB, 320GB, and 640GB
  • Performance:
    • Burst read/write: 600MB/sec
    • Up to 550MB/sec sequential read
    • Up to 485MB/sec sequential write
    • Up to 56,000IOPS random read (4K)
    • Up to 63,000IOPS random write (4K)
  • >3,000,000hours MTBF
  • Endurance (in Drive Writes Per Day: DWPD):
    • 40GB: 49.54DWPD
    • 80GB: 49.95DWPD
    • 160GB: 41.45DWPD
    • 320GB: 42.35DWPD
    • 640GB: 37.47DWPD
  • Temperature range:
    • Operating:
      • Standard: 0°C to 70°C
      • Wide: -40°C to 85°C
      • Storage: -55°C to 100°C
  • 3.3V ±5% supply voltage
  • Power consumption:
    • Active mode (maximum): 420mA
    • Idle mode: 60mA
  • Form factor:
    • mSATA and JEDEC MO-300
    • 50.80mm x 29.85mm x 4.85mm dimensions
    • Net weight: 6.73g ± 5%

Applications

  • Industrial
  • Imaging
  • Computing
  • Enterprise markets

Functional Block Diagram

Block Diagram - Apacer Technology Inc. SH250-300 Serial ATA Flash Drives

Dimensions Diagram

Mechanical Drawing - Apacer Technology Inc. SH250-300 Serial ATA Flash Drives
Yayınlandı: 2023-06-04 | Güncellenmiş: 2023-08-03