Apacer Technology Inc. SH250-M280 Anti-Sulfuration SSDs

Apacer Technology Inc. SH250-M280 Anti-Sulfuration SSDs are well-balanced Solid-State Disk (SSDs) drives that come with a standard form factor and great performance. These SSDs are designed in SATA 6Gb/s interface are able to deliver exceptional read/write speed. This makes it the ideal companion for heavy-loading industrial or server operations. The SH250-M280 SSDs feature anti-sulfuration technology with ANSI/ISA 71.04 2013 standard compliance. This lets the SSDs achieve a complete air barrier through strict inspection of special materials and technologies to increase system lifetime and ensure product reliability and durability.

The SH250-M280 Anti-Sulfuration SSDs utilize 3D NAND for higher capacity up to 320GB and provide more power efficiency than 2D NAND. These SSDs are implemented with Low-Density Parity Check (LDPC) ECC engine to extend SSD endurance and increase data reliability while reading raw data inside a flash chip. The SH250-M280 anti-sulfuration SSDs are housed in M.2 2280 mechanical dimensions and are ideally suitable for defense, server, and networking.

Features

  • Adopts advanced LDPC ECC engine with 3D NAND SLC-liteX technology to improve reliability
  • Global wear leveling
  • Supports SSDWidget S.M.A.R.T function
  • End-to-End data protection
  • TRIM Support
  • Supports AES 256-bit encryption
  • Supports DataDefender™ technology 

Specifications

  • Capacity:
    • 10GB, 20GB, 40GB, 80GB, 160GB, and 320GB
  • Performance:
    • Burst read/write: 600MB/sec
    • Sequential read: Up to 560MB/sec
    • Sequential write: Up to 520MB/sec
    • Random read (4K): Up to 62,000 IOPS
    • Random write (4K): Up to 74,000 IOPS
  • Flash management
    • Low-Density Parity-Check (LDPC) Code
    • Global wear leveling
    • Flash bad-block management
    • Flash translation layer: page mapping
    • S.M.A.R.T.
    • DataDefender™
    • Device Sleep
    • ATA Secure Erase
    • TRIM
    • Over-Provisioning
    • SMART Read Refresh™
    • SLC-liteX
  • 3D TLC NAND Flash type
  • >3,000,000 hours MBTF
  • Connector type:
    • 75-pin SATA-based M.2 module pinout
  • Endurance (in drive writes per day: DWPD)
    • 10GB: 11.09 DWPD
    • 20GB: 12.99 DWPD
    • 40GB: 11.61 DWPD
    • 80GB: 10.14 DWPD
    • 160GB: 8.81 DWPD
    • 320GB: 12.42 DWPD
  • Temperature range:
    • Operating:
      • Standard: 0°C to 70°C
      • Wide: -40°C to 85°C
    • Storage: -40°C to 100°C
  • 3.3V±5% supply voltage
  • Power consumption:
    • Active mode: 480mA
    • Idle mode: 65mA
  • Security:
    • AES 256-bit hardware encryption
  • Reliability:
    • Thermal Sensor
    • End-to-End Data Protection
    • Anti-Sulfuration

Functional Block Diagram

Block Diagram - Apacer Technology Inc. SH250-M280 Anti-Sulfuration SSDs
Yayınlandı: 2022-02-08 | Güncellenmiş: 2022-03-11