Apacer Technology Inc. SS210-M280 Serial ATA Flash Drives

Apacer Technology Inc. SS210-M280 Serial ATA Flash Drives are modularized Solid State Drives (SSDs) considered a leading add-in storage solution for future host computing systems. Designed with an M.2 form factor, this device is more suitable for mobile and compact computers due to its standard width of only 22mm. These serial arial flash drives appear in M.2 2280 mechanical dimensions and are ideal for mobile computing systems with a skinny and light form factor. The SS210-M280 flash drives are built with a powerful SATA controller that supports on-the-module ECC and an efficient wear-leveling scheme. These flash drives consume 700mA power in active mode and 80mA in idle mode. The SS210-M280 flash drives feature a 3.3V±5% supply voltage and operate within -40°C to 85°C wide temperature range.

Features

  • Standard SATA interface compliance:
    • Serial ATA Revision 3.2 compliance
    • SATA 6Gbps interface
    • ATA-8 command set
  • Capacity:
    • Single side:
      • 16GB, 32GB, and 64GB
    • Double side:
      • 128GB
  • Performance:
    • 600MB/sec burst read/write
    • Up to 550MB/sec sequential read 
    • Up to 450MB/sec sequential write
    • Up to 81,000IOPS random read (4K)
    • Up to 72,000IOPS random write (4K)
  • Flash management:
    • Built-in hardware ECC
    • Global wear leveling
    • Flash bad-block management
    • S.M.A.R.T.
    • Power failure management
    • Device sleep
    • ATA secure erase
    • TRIM
  • SLC NAND flash type
  • >2,000,000 hours MTBF

Specifications

  • Form factor:
    • M.2 2280-D5-B-M
    • Dimensions:
      • Single side:
        • 80mm x 22mm x 2.23mm
      • Double side:
        • 80mm x 22mm x 3.58mm
  • Shock and vibration:
    • 1,500G shock
    • 15G vibration
  • Power consumption:
    • 700mA active mode
    • 80mA idle mode
  • Temperature range:
    • Operating:
      • 0°C to 70°C standard
      • -40°C to 85°C wide
    • -40°C to 100°C storage

Dimensions

View Results ( 16 ) Page
Parça Numarası Açıklama Bellek Boyutu Sürekli Yazma Sürekli Okuma Aktif Mod Akımı
APM2T80SS21016GFS-7BTGW Katı Hal Sürücüleri - SSD SATA M.2 2280 SLC 16GB WT
APM2T80SS21032GFS-7BTGW Katı Hal Sürücüleri - SSD SATA M.2 2280 SLC 32GB WT
APM2T80SS21064GFS-7BTGW Katı Hal Sürücüleri - SSD SATA M.2 2280 SLC 64GB WT
APM2T80SS21128GFND-7BTG Katı Hal Sürücüleri - SSD SATA M.2 2280 SLC 128GB
APM2T80SS21016GFS-7BTG Katı Hal Sürücüleri - SSD SATA M.2 2280 SLC 16GB
APM2T80SS21032GFS-7BTG Katı Hal Sürücüleri - SSD SATA M.2 2280 SLC 32GB
APM2T80SS21064GFS-7BTG Katı Hal Sürücüleri - SSD SATA M.2 2280 SLC 64GB
APM2T80SS21128GFND-7BTGW Katı Hal Sürücüleri - SSD SATA M.2 2280 SLC 128GB WT
APM2T80SS21128GFND-6BTGW Katı Hal Sürücüleri - SSD SATA M.2 2280 SLC 128GB ET /Replacement: APM2T80SS21128GFND-7BTGW 128 GB 450 MB/s 550 MB/s 700 mA
APM2T80SS21016GFS-6BTG Katı Hal Sürücüleri - SSD SATA M.2 2280 SLC 16GB /Replacement: APM2T80SS21016GFS-7BTG 16 GB 135 MB/s 365 MB/s 325 mA
Yayınlandı: 2023-05-29 | Güncellenmiş: 2023-07-10