Apacer Technology Inc. SS220-300B mSATA mini Serial ATA Flash Drives

Apacer Technology Inc. SS220-300B mSATA mini Serial ATA Flash Drives are well-balanced Solid State Disk (SSD) drives with a compact form factor (mSATA mini) and excellent performance. Designed in SATA 6Gbps interface, the mSATA SSD delivers incredible read/write speed. The internal controlling unit of the mSATA SSD is designed with DRAM for improved random performance for data efficiency. These flash drives consume 265mA power in active mode and 80mA in idle mode. These serial ATA flash drives feature a 3.3V±5% supply voltage and operate within -40°C to 85°C wide temperature range. The SS220-300B mSATA flash drives come with various flash management enhancements, such as powerful hardware ECC engine, power saving modes, SMART, TRIM, and power failure management.

Features

  • DRAM cache for enhanced random performance
  • SATA power management modes
  • LED indicators for drive behavior
  • Serial ATA compliance:
    • Serial ATA Revision 3.1
    • SATA 6Gbps interface
    • Backward compatible with SATA 1.5Gbps/3Gbps interfaces
    • ATA-8 command set
  • Performance:
    • 600MB/sec burst read/write
    • Up to 65MB/sec sequential read
    • Up to 65MB/sec sequential write
    • Up to 16,000IOPS random read (4K)
    • Up to 16,000IOPS random write (4K)
  • Flash management:
    • Built-in hardware ECC
    • Global wear leveling
    • Flash bad-block management
    • Flash translation layer - page mapping
    • S.M.A.R.T.
    • Power failure management
    • ATA secure erase
    • TRIM
  • RoHS compliant

Specifications

  • Capacity:
    • 2GB, 4GB, 8GB, 16GB, and 32GB
  • Temperature range:
    • Operating:
      • 0°C to 70°C standard
      • -40°C to 85°C wide
    • -40°C to 100°C storage
  • 3.3V±5% supply voltage
  • Power consumption:
    • 265mA in active mode
    • 80mA in idle mode
  • 52-pin mSATA connector
  • Form factor:
    • mSATA mini
    • 29.85mm x 26.80mm x 3.95mm dimensions
  • Shock and vibration:
    • 1,500G shock
    • 15G vibration

Functional Block Diagram

Block Diagram - Apacer Technology Inc. SS220-300B mSATA mini Serial ATA Flash Drives

Dimensions

Mechanical Drawing - Apacer Technology Inc. SS220-300B mSATA mini Serial ATA Flash Drives
View Results ( 10 ) Page
Parça Numarası Açıklama Bellek Boyutu Minimum Çalışma Sıcaklığı Maksimum Çalışma Sıcaklığı Sürekli Yazma Sürekli Okuma
APM002GNEAN-6ET Katı Hal Sürücüleri - SSD SATA MO-300B SLC 2GB 2 GB 0 C + 70 C 28 MB/s 60 MB/s
APM002GNEAN-6ETW Katı Hal Sürücüleri - SSD SATA MO-300B SLC 2GB ET 2 GB - 40 C + 85 C 28 MB/s 60 MB/s
APM004GNEAN-6ET Katı Hal Sürücüleri - SSD SATA MO-300B SLC 4GB 4 GB 0 C + 70 C 55 MB/s 65 MB/s
APM004GNEAN-6ETW Katı Hal Sürücüleri - SSD SATA MO-300B SLC 4GB ET 4 GB - 40 C + 85 C 55 MB/s 65 MB/s
APM008GNEAN-6ET Katı Hal Sürücüleri - SSD SATA MO-300B SLC 8GB 8 GB 0 C + 70 C 39 MB/s 65 MB/s
APM008GNEAN-6ETW Katı Hal Sürücüleri - SSD SATA MO-300B SLC 8GB ET 8 GB - 40 C + 85 C 39 MB/s 65 MB/s
APM016GNEAN-6ET Katı Hal Sürücüleri - SSD SATA MO-300B SLC 16GB 16 GB 0 C + 70 C 65 MB/s 65 MB/s
APM016GNEAN-6ETW Katı Hal Sürücüleri - SSD SATA MO-300B SLC 16GB ET 16 GB - 40 C + 85 C 65 MB/s 65 MB/s
APM032GNEAN-6ET Katı Hal Sürücüleri - SSD SATA MO-300B SLC 32GB 32 GB 0 C + 70 C 65 MB/s 65 MB/s
APM032GNEAN-6ETW Katı Hal Sürücüleri - SSD SATA MO-300B SLC 32GB ET 32 GB - 40 C + 85 C 65 MB/s 65 MB/s
Yayınlandı: 2023-05-29 | Güncellenmiş: 2023-07-10