Apacer Technology Inc. ST250-M242 Flash Drives

Apacer Technology Inc. ST250-M242 Flash Drives are the next-generation Solid State Drives (SSDs) with Advanced Encryption Standards (AES) for data safeguarding. Featuring a SATA 6Gbps interface, the ST250-M242 drives deliver exceptional read/write speed, making them an ideal choice for heavy-loading industrial or server operations. These flash drives incorporate 3D NAND for a higher capacity of up to 1TB and provide more power efficiency than 2D NAND. The ST250-M242 flash drives feature 3.3V±5% supply voltage, 0°C to 70°C operating temperature range, and are RoHS recast compliant. These flash drives offer various implementations, including wear leveling, power-saving modes, hyper cache technology, flash block management, S.M.A.R.T, TRIM, DataDefender, DataRAID, and SMART Read Refresh.

Features

  • Compliance with SATA Revision 3.2
    • SATA 6Gb/s interface
    • ATA-8 command set
    • Backward compatible with SATA 1.5Gb/s/3Gb/s
  • 128GB, 256GB, 512GB, and 1TB capacities
  • Performance
    • 600MB/sec burst read/write
    • Up to 560MB/sec sequential read
    • Up to 510MB/sec sequential write
    • Up to 48,000IOPS random read (4K)
    • Up to 70,000IOPS random write (4K)
  • >3,000,000 hours MTBF
  • Flash management
    • Low-Density Parity-Check (LDPC) code
    • Global wear leveling
    • Flash bad-block management
    • Flash translation layer - page mapping
    • S.M.A.R.T.
    • DataDefender
    • Device sleep
    • ATA secure erase
    • TRIM
    • Hyper cache technology
    • SMART Read Refresh

Specifications

  • Temperature range
    • 0°C to +70°C operating 
    • -55°C to +100°C storage
  • 3.3V±5% supply voltage
  • Power consumption
    • 375mA in active mode
    • 65mA in idle mode
  • Form factors
    • M.2 2242-D5-B-M
    • 42mm x 22mm x 3.80mm dimensions
    • 3.71g±5% net weight
  • AES 256-bit hardware encryption security

Functional Block Diagram

Block Diagram - Apacer Technology Inc. ST250-M242 Flash Drives

Dimensions

Mechanical Drawing - Apacer Technology Inc. ST250-M242 Flash Drives
Yayınlandı: 2023-05-30 | Güncellenmiş: 2025-11-20