Apacer Technology Inc. ST250-M280 Flash Drives
Apacer Technology Inc. ST250-M280 Flash Drives include a built-in thermal sensor to monitor the temperature of the SSDs through S.M.A.R.T commands to prevent overheating. These flash drives are the next-generation SSDs with compact and removable storage supporting larger, faster hosts deployed in a wide range of applications requiring incredible performance. The ST250-M280 flash drives come with Advanced Encryption Standards (AES) for data safeguarding. These flash drives feature a 3.3V±5% supply voltage, 0°C to 70°C operating temperature range, and are RoHS recast compliant. The ST250-M280 flash drives offer various implementations, including global wear leveling, power-saving modes, hyper cache technology, flash bad-block management, S.M.A.R.T, TRIM, DataDefender™, and SMART Read Refresh™.Features
- Compliance with SATA Revision 3.2:
- SATA 6Gb/s interface
- ATA-8 command set
- Backward compatible with SATA 1.5Gb/s or 3Gb/s
- LED Indicators for drive behavior
- Reliability:
- Thermal sensor
- End-to-End data protection
- Performance:
- 600MB/sec burst read/write
- Up to 560MB/sec sequential read
- RoHS recast compliant (complies with 2011/65/EU standard)
- Flash management:
- Low-Density Parity-Check (LDPC) code
- Global wear leveling
- Flash bad-block management
- Flash translation layer - page mapping
- S.M.A.R.T.
- DataDefender™
- ATA secure erase
- Device sleep
- TRIM
- Hyper cache technology
- SMART read Refresh™
Specifications
- 3.3V±5% supply voltage
- Temperature range:
- ST250-M280 BiCS4:
- 0°C to 70°C operating
- -40°C to 100°C storage
- ST250-M280 BiCS5:
- 0°C to 70°C operating
- -55°C to 100°C storage
- ST250-M280 BiCS4:
- Power consumption:
- ST250-M280 BiCS4:
- 455mA in active mode
- 65mA in idle mode
- ST250-M280 BiCS5:
- 380mA active mode
- 65mA idle mode
- ST250-M280 BiCS4:
Functional Block Diagram
View Results ( 15 ) Page
| Parça Numarası | Bellek Boyutu | Boyutlar | Sürekli Yazma | Sürekli Okuma | Aktif Mod Akımı |
|---|---|---|---|---|---|
| A52.25CHGA.002GW | |||||
| A52.25CJGA.002ES | 256 GB | 80 mm x 22 mm x 2.38 mm | 510 MB/s | 560 MB/s | 375 mA |
| A52.25CGGA.002J2 | |||||
| A52.25CJGA.002GW | |||||
| A52.25CKGA.002GW | |||||
| A52.25CLGB.003GW | |||||
| A52.25CMGB.001GW | |||||
| A52.25CGGA.00178 | 64 GB | 80 mm x 22 mm x 2.38 mm | 300 MB/s | 470 MB/s | 345 mA |
| A52.25CHGA.00178 | 128 GB | 80 mm x 22 mm x 2.38 mm | 500 MB/s | 560 MB/s | 395 mA |
| A52.25CJGA.00178 | 256 GB | 80 mm x 22 mm x 2.38 mm | 470 MB/s | 560 MB/s | 430 mA |
Yayınlandı: 2023-05-30
| Güncellenmiş: 2023-07-10