Apacer Technology Inc. SV24P-25 Serial ATA Flash Drives

Apacer Technology Inc. SV24P-25 Serial ATA Flash Drives are well-balanced SSD drives utilizing 3D-NAND for higher capacity up to 1920GB, providing more power efficiency than 2D-NAND. These flash drives are built with a powerful SATA controller supporting on-the-module ECC and an efficient wear-leveling scheme. The SV24P-25 flash drives feature Advanced Encryption Standard (AES) for data safeguarding. End-to-End data protection ensures that data integrity is assured at multiple points in the path to enable reliable delivery of data transfers, especially for highly-intensive applications. These flash drives consume 485mA power in active mode and 65mA in idle mode.

The SV24P-25 serial ATA flash drives feature a 5V±10% supply voltage and operate within a -40°C to 85°C wide temperature range. These flash drives incorporate the page mapping file translation layer and offer various implementations, including power saving modes, wear leveling, S.M.A.R.T., overprovisioning, DataRAID, and SMART Read Refresh.

Features

  • Compliance with SATA Revision 3.2:
    • SATA 6Gb/s interface
    • Backward compatible with SATA 1.5Gb/s and 3Gb/s interfaces
    • ATA command set-4 (ACS-4)
  • 120GB, 240GB, 480GB, 960GB, and 1920GB capacities
  • DRAM cache for enhanced random performance
  • SATA power management modes
  • >3,000,000 hours MTBF
  • Performance:
    • 600MB/sec burst read/write
    • Up to 560MB/sec sequential read
    • Up to 495MB/sec sequential write
    • Up to 96,000IOPS random read (4K)
    • Up to 84,000IOPS random write (4K)
  • RoHS compliant
  • Flash management:
    • Low-Density Parity-Check (LDPC) code
    • Global wear leveling
    • Flash bad-block management
    • Flash translation layer - page mapping
    • S.M.A.R.T.
    • Device sleep
    • ATA secure erase
    • TRIM
    • Hyper cache technology
    • Over-provisioning
    • DataRAID
    • SMART Read Refresh

Specifications

  • Temperature range:
    • Operating:
      • 0°C to 70°C standard
      • -40°C to 85°C wide
    • -55°C to 100°C storage
  • Power consumption:
    • 485mA in active mode
    • 65mA in idle mode
  • Connector type:
    • 7-pin SATA signal connector
    • 15-pin SATA power connector
  • Form factor:
    • 2.5”
    • 100mm x 69.85mm x 6.90mm dimensions
    • 69.38g±5% net weight 

Functional Block Diagram

Block Diagram - Apacer Technology Inc. SV24P-25 Serial ATA Flash Drives

Dimensions

Mechanical Drawing - Apacer Technology Inc. SV24P-25 Serial ATA Flash Drives
View Results ( 26 ) Page
Parça Numarası Bellek Boyutu Sürekli Yazma Sürekli Okuma Aktif Mod Akımı
A12.P25HGC.00121 120 GB 460 MB/s 560 MB/s 400 mA
A12.P25HHC.00121 120 GB 460 MB/s 560 MB/s 400 mA
A12.P25JGC.00482
A12.P25JHC.00482
A12.P25KGC.00482
A12.P25KHC.00482
A12.P25LGC.00482
A12.P25LHC.00482
A12.P25MGC.00482
A12.P25MHC.00582
Yayınlandı: 2023-06-01 | Güncellenmiş: 2023-07-10