Apacer Technology Inc. SV250-300/300B Solid State Disks (SSDs)
Apacer Technology Inc. SV250-300/300B Solid State Disks (SSDs) are designed with SATA-based connector pinouts and in SATA 6Gb/s interface. These SSDs provide complete compliance with the SATA revision 3.2 interface specifications. The SV250-300/300B SSDs utilize 3D NAND for a high capacity of up to 1920GB/960GB to deliver better power efficiency than 2D NAND. These SSDs are built with a powerful SATA controller that supports on-the-module ECC and an efficient wear-leveling scheme. The SV250-300/300B SSDs adopt the page mapping file translation layer and include implementations such as power-saving modes, hyper cache technology, over-provisioning, and TRIM. These SSDs also include Self-Monitoring Analysis and Reporting Technology (S.M.A.R.T.), DataRAID™, and DataDefender™.The SV250-300/300B SSDs deliver performance up to 560MB/s sequential read, 470MB/s sequential write, 50,000IOPS/52,000IOPS random read (4k), and 68,000IOPS random write (4K). These SSDs operate from -40°C to 85°C temperature range and 3.3V ±5% supply voltage. The SV250-300/300B SSDs are RoHS Recast compliant.
Features
- Flash Management:
- Low-Density Parity-Check (LDPC) code
- Global wear leveling
- Flash bad-block management
- Page mapping flash translation layer
- Self-Monitoring Analysis and Reporting Technology (S.M.A.R.T)
- DataDefender™
- Device sleep
- ATA secure erase
- TRIM
- Hyper cache technology
- Over-provisioning
- DataRAID™
- SMART read refresh™
- 3D TLC (BiCS5) NAND flash type
- Compliance with SATA revision 3.2:
- SATA 6 Gb/s interface
- ATA-8 command set
- Backward compatible with SATA 1.5Gb/s and 3Gb/s
- MTBF: >3,000,000 hours
- Reliability:
- Thermal sensor
- End-to-end data protection
- RoHS Recast compliant
Specifications
- 0°C to 70°C standard operating temperature range
- -40°C to 85°C wide operating temperature range
- 55°C to 100°C storage temperature range
- Power consumption (SV250-300B):
- 380mA in active mode
- 60mA in idle mode
- Power consumption (SV250-300):
- 390mA in active mode
- 65mA in idle mode
- 3.3V ±5% supply voltage
SV250-300/300B Functional Block Diagram
Datasheets
View Results ( 43 ) Page
| Parça Numarası | İşletim Besleme Voltajı | Konnektör Tipi | Sürekli Yazma | Sürekli Okuma | Arayüz Türü | Form Faktörü | Bellek Boyutu | Boyutlar | Yapılandırma |
|---|---|---|---|---|---|---|---|---|---|
| A82.255HGC.002EM | 3.3 V | 52-pin mSATA | 190 MB/s | 440 MB/s | SATA | MO-300 | 120 GB | 29.85 mm x 26.8 mm x 3.85 mm | 3D TLC |
| A72.255JHA.00104 | 3.3 V | 52-pin | 510 MB/s | 560 MB/s | SATA | MO-300 | 240 GB | 50.8 mm x 29.85 mm x 4.85 mm | 3D TLC |
| A72.255FGA.001HA | |||||||||
| A72.255FHA.001HA | |||||||||
| A72.255GGA.001HA | |||||||||
| A72.255GHA.001HA | |||||||||
| A72.255HGA.003EM | 3.3 V | 52-pin mSATA | 190 MB/s | 440 MB/s | SATA | MO-300 | 120 GB | 50.8 mm x 29.85 mm x 4.85 mm | 3D TLC |
| A72.255HHA.002EF | 3.3 V | 52-pin mSATA | 190 MB/s | 440 MB/s | SATA | MO-300 | 120 GB | 50.8 mm x 29.85 mm x 4.85 mm | 3D TLC |
| A72.255JGA.003EM | 3.3 V | 52-pin mSATA | 470 MB/s | 560 MB/s | SATA | MO-300 | 240 GB | 50.8 mm x 29.85 mm x 4.85 mm | 3D TLC |
| A72.255JHA.003EF | 3.3 V | 52-pin mSATA | 470 MB/s | 560 MB/s | SATA | MO-300 | 240 GB | 50.8 mm x 29.85 mm x 4.85 mm | 3D TLC |
Yayınlandı: 2023-05-26
| Güncellenmiş: 2023-06-12