Apacer Technology Inc. SV250-M280 Anti-Sulfuration Industrial SSDs

Apacer Technology Inc. SV250-M280 Anti-Sulfuration Industrial SSDs are designed in SATA 6Gb/s interface to deliver exceptional read/write speeds. These SSDs utilize 3D NAND for higher capacity up to 960GB and provide more power efficiency than 2D NAND. These SSDs feature anti-sulfuration technology with ANSI/ISA 71.04 2013 standard compliance. This lets the SSDs achieve a complete air barrier through strict inspection of special materials and technologies to increase system lifetime and ensure product reliability and durability. These well-balanced SV250-M280 SSDs drives come in M.2 2280 mechanical dimensions and this makes them the ideal companion for heavy-loading industrial or server operations.

Features

  • Adopts advanced LDPC ECC engine with 3D NAND SLC-liteX technology to improve reliability
  • Global wear leveling
  • Supports SSDWidget S.M.A.R.T function
  • End-to-End data protection
  • TRIM Support
  • Supports AES 256-bit encryption
  • Supports DataDefender™ technology 

Specifications

  • Compliance with SATA Revision 3.2
    • SATA 6Gb/s
    • ATA-8 command set
    • Backward compatible with SATA 1.5/3Gb/s
  • Capacity:
    • 10GB, 20GB, 40GB, 80GB, 160GB, and 320GB
  • Performance:
    • Burst read/write: 600MB/sec
    • Sequential read: Up to 560MB/sec
    • Sequential write: Up to 520MB/sec
    • Random read (4K): Up to 51,000 IOPS
    • Random write (4K): Up to 73,000 IOPS
  • Flash management
    • Low-Density Parity-Check (LDPC) Code
    • Global wear leveling
    • Flash bad-block management
    • Flash translation layer: page mapping
    • S.M.A.R.T.
    • DataDefender™
    • Device Sleep
    • ATA Secure Erase
    • TRIM
    • Over-Provisioning
    • SMART Read Refresh™
    • DataRAID™
  • Endurance (in drive writes per day: DWPD)
    • 30GB: 3.27 DWPD
    • 60GB: 3.45 DWPD
    • 120GB: 3.4 DWPD
    • 240GB: 3.34 DWPD
    • 480GB: 3.4 DWPD
    • 960GB: 3.35 DWPD
  • Temperature range:
    • Operating:
      • Standard: 0°C to 70°C
      • Wide: -40°C to 85°C
    • Storage: -40°C to 100°C
  • 3.3V±5% supply voltage
  • Power consumption:
    • Active mode: 450mA
    • Idle mode: 70mA
  • Connector type:
    • 75-pin SATA-based M.2 module pinout
  • SATA power management modes
  • 3D TLC NAND flash type (BiCS3)
  • >3,000,000 hours MBTF
  • Reliability:
    • Thermal Sensor
    • End-to-End Data Protection
    • Anti-Sulfuration

Functional Block Diagram

Block Diagram - Apacer Technology Inc. SV250-M280 Anti-Sulfuration Industrial SSDs
Yayınlandı: 2022-02-08 | Güncellenmiş: 2022-03-11