Apacer Technology Inc. SV25P-25 Solid State Disk (SSD) Drives

Apacer Technology Inc. SV25P-25 Solid State Disk (SSD) Drives are well-balanced drives designed with a SATA 6Gb/s interface. These SSD drives utilize 3D NAND for a higher capacity of up to 960GB and offer better power efficiency than 2D NAND. The SV25P-25 drives are built with a powerful SATA controller that supports on-the-module ECC and an efficient wear-leveling scheme. These SSD drives include Self-Monitoring, Analysis, and Reporting Technology (S.M.A.R.T.) that is primarily oriented for the STATA interface SSD for monitoring and analysis of the drive lifetime.

The SV25P-25 drives feature Advanced Encryption Standard (AES) that ensures data security. These SSD drives adopt the page mapping file translation layer and come with implementations such as power-saving modes, flash block, management, and over-provisioning. The SV25P-25 drives feature >3,000,000 hours MTBF, 280mA maximum power consumption (active mode), and end-to-end data protection. Typical applications include imaging, computing, industrial, and enterprise networks.

Features

  • Compliance with SATA revision 3.2:
    • SATA 6Gb/s interface
    • Backward compatible with SATA 1.5Gb/s and 3Gb/s interfaces
    • ATA-8 command set
  • Flash management:
    • Low-Density Parity Check (LDPC) code
    • Global wear leveling
    • Flash bad-block management
    • Page mapping flash translation layer
    • Self-Monitoring, Analysis, and Reporting Technology (S.M.A.R.T.)
    • Device sleep
    • ATA secure erase
    • TRIM
    • Hyper cache technology
    • Over-provisioning
    • DataRAID™
    • SMART read refresh™
  • Performance:
    • 600MB/s burst read/write
    • Up to 555MB/s sequential read
    • Up to 500MB/s sequential write
    • Up to 55,000IOPS random read (4K)
    • Up to 66,000IOPS random write (4K)
  • Endurance (Drive Writes Per Day (DWPD)):
    • 120GB: 2.12DWPD
    • 240GB: 2.13DWPD
    • 480GB: 1.99DWPD
    • 960GB: 1.36DWPD
  • 120GB, 240GB, 480GB, and 960GB capacity
  • Connector type:
    • 7-pin SATA signal connector
    • 15-pin SATA power connector
  • 3D TLC (BiCS5) NAND flash type
  • MTBF: >3,000,000 hours

Specifications

  • 0°C to 70°C standard operating temperature range
  • -40°C to 85°C wide operating temperature range
  • -55°C to 100°C storage temperature range
  • Power consumption:
    • 280mA maximum in active mode
    • 50mA in idle mode
  • Form factor:
    • 100mm x 69.85mm x 6.90mm dimensions
    • 53.1g ±5% net weight
  • 5V ±10% supply voltage

Applications

  • Imaging
  • Computing
  • Industrial
  • Enterprise networks

Functional Block Diagram

Block Diagram - Apacer Technology Inc. SV25P-25 Solid State Disk (SSD) Drives

Mechanical Drawing

Mechanical Drawing - Apacer Technology Inc. SV25P-25 Solid State Disk (SSD) Drives
Yayınlandı: 2023-05-30 | Güncellenmiş: 2023-06-12