Apacer Technology Inc. Sx220 CFast Memory Cards

Apacer Technology Inc. Sx220 CFast Memory Cards have enhanced flash memory cards with a high-performing Serial Advanced Technology Attachment (SATA) 6.0Gbps interface. The Sx220 CFast memory cards consist of SATA-based 7-pin and 17-pin signal segments for power and control purposes. These flash memory cards are engineered with DRAM cache for enhanced random performance and can achieve high data transfer rates. The Sx220 CFast memory cards operate at 0°C to 70°C standard temperature range and 3.135V to 3.465V supply voltage range. 

The Sx220 CFAst memory cards include a single-chip SATA 6.0Gbps and flash media. These flash memory cards feature global wear leveling, power failure management, S.M.A.R.T, TRIM, and flash bad-block management. The Sx220 CFast memory cards are reliable with applications in harsh environments by implementing intelligent flash management algorithms and error correction.

Features

  • SATA 6.0Gbps interface speed
  • Power consumption for SS220 and SM220
  • Advanced Technology Attachment (ATA) compatible command set
  • Backward compatible with SATA 1.5Gbps and 3.0Gbps interfaces
  • Built-in hardware ECC
  • Power failure management 
  • ATA secure erase 

Specifications

  • -40°C to 85°C extended operating temperature range
  • 8, 16, 32, and 64GB capacity
  • 3.135V to 3.465V supply voltage range
  • RoHS compliant

Sx220 CFast Functional Block Diagram

Block Diagram - Apacer Technology Inc. Sx220 CFast Memory Cards
Yayınlandı: 2018-05-03 | Güncellenmiş: 2022-07-25