Apacer Technology Inc. DD2.22260S.001 DDR4 SDRAM XR-DIMM
Apacer Technology Inc. DD2.22260S.001 DDR4 SDRAM XR-DIMM is a high-density memory module with 16 pieces of 1024M x 8bits DDR4 synchronous DRAMs and a 4K bits EPROM. This memory module features a bi-directional differential data strobe, 8-bit prefetch, and internal Vref DQ generation. The DDR4 SDRAM is a 300-pin dual inline memory module that is intended for mounting into a connector socket. This memory module supports per DRAM addressability, write CRC at all speed grades, and CA parity (Command/Address parity). The DD2.22260S.001 SDRAM operates at -40°C to 95°C industrial temperature range and 1.14V to 1.26V power supply range. The DD2.22260S.001 synchronous DRAM offers 19.2GB/sec bandwidth and 2400Mbps speed grade.Features
- 8-bit pre-fetch
- Bi-directional differential data strobe
- Internal Vref DQ generation
- CA parity (Command/Address parity)
- Supports DBI (Data Bus Inversion) (x8)
- On-DIMM thermal sensor
- 16 internal banks (4 bank groups)
- eXtreme rugged 300 pin connector type dual in-line memory module
- Burst Length (BL) switch on-the-fly BL8 or BC4 (Burst Chop)
- Supports per DRAM addressability
- Supports write CRC at all speed grades
- Halogen-free
- Lead-free (RoHS compliant)
- Serial Presence Detect (SPD)
- With coating (CE-1170)
Specifications
- -50°C to +105°C storage temperature range
- -40°C to +95°C operating temperature range
- 1.14V to 1.26V supply voltage range
- 1.2GHz clock frequency
- 19.2GB/sec bandwidth
- 16GB memory size
- 2400Mbps speed grade
Block Diagram
Mechanical Drawing
Yayınlandı: 2020-11-08
| Güncellenmiş: 2024-04-16