APEM CG Capacitive Switches

APEM CG Capacitive Switches are pushbuttons for underlay applications. The APEM CG Capacitive Switches are activated by the touch of a finger and provide a long life of 50 million cycles. The series includes an auto-calibration function and allows for mounting under non-conductive surfaces.

Features

  • Activated by the touch of a finger
  • 50 million cycles
  • Auto-calibration function
  • Mounting under non-conductive surfaces
  • Mating harness on request

Specifications

  • 5VDC, 12VDC, or 24VDC supply voltage
  • 15mA maximum (12V) supply current
  • 200mA/24VDC maximum current/voltage rating
  • 1Ω maximum switch resistance ON
  • 10mA maximum mode OFF power consumption
  • NPN output type
  • Triggered by flowing water
  • -40°C to +70°C operating temperature range
  • Adhesive and connector resistant to vibrations

Wiring Diagram

Block Diagram - APEM CG Capacitive Switches
Yayınlandı: 2022-07-21 | Güncellenmiş: 2022-08-02