APEM CT Sealed Toggle Switches
Apem CT Sealed Toggle Switches are engineered to withstand the harshest outdoor conditions and excel in high-current applications. These rugged toggle switches help ensure reliability and durability in demanding environments. The CT series is available in two lever options: a robust metal lever for traditional operation, and a plastic paddle for increased versatility. The lineup also includes three types of terminals: screw, solder lug/quick-connect, and normalized quick-connect. These switches offer easy integration, single or dual poles with a variety of electrical functions, and a -40°C to +85°C operating temperature range. Apem CT Sealed Toggle Switches feature a completely sealed switching chamber, IP67 front-panel sealing, and UL 61058-1 approval. Whether it's enduring extreme weather conditions or handling heavy loads, these waterproof toggle switches deliver high performance and adaptability for any outdoor application.Features
- Completely sealed switching chamber
- Screw, solder lug/quick-connect, or normalized quick-connect terminal types
- Standard metal or plastic paddle lever style
- Easy integration into toggle switch panels
- Rugged, waterproof design
- Ensures reliability and durability
- UL 61058-1 approved
Applications
- High current
- Outdoors
- Harsh environments
Specifications
- IP67 front-panel sealing
- 1 or 2 poles
- UL 94V-0 phenolic resin case
- Silver alloy contacts
- Paddle lengths
- Standard: 17.5mm
- Plastic paddle: 22.7mm
- 15A maximum current
- 50mΩ maximum initial contact resistance
- 1000MΩ minimum insulation resistance at 500VDC
- Dielectric strength
- 2500Vrms 50Hz minimum between terminals
- 3000Vrms 50Hz minimum between terminals and frame
- -40°C to +85°C operating temperature range
Electrical Overview
Terminal Options
Electrical Functions
Panel Cut-Out
Lever Styles
Yayınlandı: 2024-10-21
| Güncellenmiş: 2024-10-24