APEM DE Series Detector Switches

APEM DE Series Detector Switches come in different versions that help to detect horizontal as well as vertical movements. These switch sizes range from a compact ultra-low profile to larger waterproof versions. The DE switches offer one- or two-way operations and come in a variety of travel as well as activation forces. These switches are used in consumer and home equipment, automotive vehicles, building automation including HVAC communications, food and beverage equipment, robotics, and semiconductor equipment.

Features

  • Ultra-low profile
  • Two-way operation
  • Sharp detection feeling
  • Water-resistant
  • 500mΩ maximum contact resistance
  • Upto 300,000 cycles operating life
  • Auto-return type of actuation
  • -40°C to 85°C operating temperature range
  • High-temperature thermoplastic cover and stem
  • Silicone rubber
  • Stainless steel spring
  • Copper plated contacts
  • Copper alloy terminals

Applications

  • Consumer and home equipment
  • Automotive vehicles
  • Building automation including HVAC communications
  • Food and beverage equipment
  • Robotics
  • Semiconductor equipment
APEM DE Series Detector Switches
Yayınlandı: 2024-04-05 | Güncellenmiş: 2024-04-17