APEM DUAL ICON Ø14mm Panel-Mount LED Indicators
APEM DUAL ICON Ø14mm Panel-Mount LED Indicators feature a bi-color layout with a display that remains clear and visible - even in bright sunlight or dim surroundings. These indicators are constructed with a plated brass bezel, 2.8 x 0.8 solder FASTON terminals, and three wire terminations with a 200mm length. The IP67 sealing ensures reliable operation in industrial applications, including harsh environments and outdoor installations. APEM DUAL ICON Ø14mm Panel-Mount LED Indicators offer a 120° viewing angle and a long life expectancy of 100,000 hours. These DUAL ICON Q14 modules operate within a -30°C to +65°C temperature range.Features
- Bi-color layout
- Clear and visible display, including in bright or dim settings
- Panel-mount design
- Protected from water and dust
- Plated brass bezel in black E-coat with D-cut on fixed side
Applications
- Industrial
- Harsh industrial environments
- Outdoor installations
Specifications
- 2.8 x 0.8 solder FASTON terminals
- 200mm length wire terminations (3x)
- IP67 sealing (EN 60529)
- 5V maximum reverse voltage
- 120° viewing angle
- 100,000hrs life expectancy
- 35cNm ±0.5 tightening torque
- 7mm maximum panel thickness
- 4000MΩ insulation resistance at 500VDC
- -30°C to +65°C operating and storage temperature range
Mounting
Yayınlandı: 2025-04-29
| Güncellenmiş: 2025-05-23