APEM HS Miniature Switching Joysticks

APEM HS Miniature Switching Joysticks provide 2-, 4-, or 5-way momentary-off-momentary (MOM-OFF-MOM) operation with superior tactile feedback. These thumb-operated modules are designed for joystick-gamepad integration and wireless remote controls and can be used in outdoor applications. HS devices feature up to four microswitches fitted with either gold-plated or silver-plated contacts. The gold-plated option provides up to 200,000 electrical operations at 10mA and 30VDC. The silver-plated option delivers up to 100,000 operations at 100mA and 30VDC. APEM HS Miniature Switching Joysticks feature a variety of handle options, including castle, conical, or pushbutton. Mounting options include threaded, rear-mount, and drop-in. All HS joysticks offer IP67 and IP69K protection against water, dust, and oil.

Features

  • 2-, 4-, or 5-way momentary-off-momentary (MOM-OFF-MOM) operation
  • Positive tactile feedback
  • Threaded bush mount option
  • Sealed to IP67 and IP69K
  • Connectorized housing

Applications

  • Wireless remote controls
  • Joystick-gamepad integration

Specifications

  • Rating
    • Gold plated (G): 10mA at 30VDC - 200,000 electrical operations
    • Silver plated (S): 100mA at 30VDC - 100,000 electrical operations
  • Mechanical life: 300,000 operations
  • Minimum 100MΩ insulation resistance (250VDC by insulation resistance meter)
  • 500VAC for 1min voltage withstand
  • Maximum 200mΩ contact resistance (by YHP4328A)
Yayınlandı: 2015-02-16 | Güncellenmiş: 2022-03-11