APEM LK Keylock Switches
APEM LK Keylock Switches provide a high level of security with a four-tumbler key barrel. LK series 19mm panel mount key switches serve a variety of commercial applications that require security and restricted access. LK Keylock Switches provide multiple key pull position options and 45° or 90° indexing. This APEM series features a 4A (at 125VAC or 28VDC) or 2A (at 250VAC) contact rating and -30°C to +85°C operating temperature range.Features
- Contact rating
- 4A at 125VAC or 28VDC
- 2A at 250VAC
- ≤10mΩ contact resistance
- ≥109MΩ insulation resistance
- 1000VRMS minimum at sea level
- 6000 cycles electrical life at full load
- 30°C to +85°C operating temperature range
- Four-disc tumbler
- 45° and 90° indexing options
- Gold-plated contacts and terminals
Applications
- Automatic door control
- Fire-alarm panels
- Power distribution
- Automation control
- Transportation
- Communication systems
Yayınlandı: 2016-11-16
| Güncellenmiş: 2022-03-11