APEM PHAP33 PCB Tactile Switches
APEM PHAP33 PCB Tactile Switches feature various single-pole, single-throw (SPST) momentary switch configurations. The PHAP33 series offers ultra-compact 4mm and 6mm square tact switches with excellent snap dome tactile feedback. The switches have molded-in terminals, which minimize flux or solder wicking and ensure a highly reliable long operating life. The switches are constructed of high-temperature 4/6 nylon, a UL 94HB-rated material, with silver-plated phosphor bronze or stainless steel contacts. The APEM PHAP33 PCB Tactile Switches have a 100,000-cycle electrical and mechanical life and operate within a -20°C to +70°C operating temperature range.Features
- Various SPST momentary configurations
- Excellent tactile feedback with snap dome
- Ultra-compact size
- Long operating life for high reliability
- Molded-in terminals minimize flux or solder wicking
Specifications
- 50mA, 12VDC contact rating
- 100mΩ to 500mΩ max contact resistance
- 100MΩ min insulation resistance at 100VDC
- 250VAC dielectric withstanding voltage rating
- 100,000-cycle min electrical life
- <10ms contact bounce
- 160gf to 260gf operating force
- 50,000- to 100,000-cycle min mechanical life
- -20°C to +70°C operating temperature range
- -30°C to +80°C storage temperature range
Materials
- High-temperature 4/6 nylon, UL 94HB-rated body and actuator
- PET film, tin-plated brass/stainless steel cover
- Phosphor bronze or stainless steel with silver plating contacts
- Silver-plated brass terminals
PCB Layouts
Yayınlandı: 2024-05-07
| Güncellenmiş: 2024-05-24