Features
- Long life
- Front or rear mounting
- 12 keys
- Panel sealed to IP68
Specifications
- 2N to 4N (depending on temperature) actuating contact force
- No stroke
- 10 million cycles minimum electrical/mechanical life
- 8-pin male connector connection
- -40°C to +85°C operating temperature range
- 1ms maximum contact bounce time
- 5MΩ minimum insulation resistance (OFF = not actuated)
- 7.5Ω maximum initial contact resistance (ON = actuated)
- 24VDC maximum switching voltage
- 200mA maximum switching current
Dimensions
Additional Resources
Yayınlandı: 2019-01-18
| Güncellenmiş: 2023-04-25