APEM Q-Series RGB LED Indicators
APEM Q-Series RGB LED Indicators are sleek designed, high-quality, and energy-efficient indicators that provide several different color options. Using glare-free diffused flat and round LEDs, these indicators can give limitless adjustable and customizable uniformed lighting options. The Q-series RGB LED indicators feature multiple color animations in one package with a flexible configuration. The light sections can be engraved with custom text or images or secret until light decals.The APEM Q-series RGB LED indicators are available in rugged compact and IP67 sealing options. With the mixing of primary colors (red, green, and blue), additional colors are available, like cyan, magenta, yellow, and white, creating the perfect custom color options for applications. These LED indicators are ideally used in pharmaceuticals, door access, traffic, parking, security, material handling, food processing, and automation machinery applications.
Features
- All stocked RGB LED indicators are common anode
- Combined illumination and indication with intense RGB light output
- RGB options available in various mounting hole size
- LED lens is available in flush or prominent versions
- Available only in terminal option 5 (4 wires) full rear end seal
- RGB color rendering to be controlled by the users
- Rugged compact and IP67 (EN60529) panel sealed
- Standard 200mm wire termination
Applications
- Food and beverage processing
- Pharmaceutical processing
- Traffic and parking
- Door access
- Security
- Ticketing
- Material handling
- Packaging
- Automation machinery
Videos
Applications Overview
Yayınlandı: 2019-08-05
| Güncellenmiş: 2023-04-25