APEM Q8 Low-Power Panel-Mount LED Indicators

APEM Q8 Low-Power Panel-Mount LED Indicators offer a 5V maximum reverse voltage, -40°C to +85°C temperature range, and a life expectancy of 100,000 hours. These indicators feature a 5mm colored diffused epoxy lens, prominent and flush bezel styles, and wire terminations of 200mm. The Q8 series indicators are constructed with natural or black anodized bezels and have an insulation resistance of 4000MΩ at 500VDC. APEM Q8 LED indicators are suitable for indoor and outdoor applications.

Features

  • 5mm colored diffused epoxy lens in 4 colors
  • Prominent and flush bezel styles
  • 200mm wire terminations
  • Ø8mm panel-mount design
  • Suitable indoor and outdoor applications

Specifications

  • 5V maximum reverse voltage
  • 100,000 hours of life expectancy
  • 20cNm to 25cNm torque
  • 7mm maximum panel thickness
  • 4000MΩ insulation resistance at 500VDC
  • 3VDC to 28VDC voltage range
  • IP67 sealing option
  • -40°C to +85°C operating temperature range

Mounting

APEM Q8 Low-Power Panel-Mount LED Indicators

Prominent Bezel

APEM Q8 Low-Power Panel-Mount LED Indicators

Flush Bezel

APEM Q8 Low-Power Panel-Mount LED Indicators
Yayınlandı: 2023-10-06 | Güncellenmiş: 2023-11-14