APEM QH LED Halo Indicators

APEM QH LED Halo Indicators provide full LED halo illumination in single or dual colors. QH LED Halo Indicators fit 16, 19, or 22mm panel cutout switches and other APEM indicators. The 22mm oversized version is ideal for APEM Emergency Stop Switches. APEM QH Halo series features IP67 panel sealing and zero behind panel depth.

Features

  • Full LED halo illumination
  • Designed to integrate with 16mm, 19mm, and 22mm panel cutout switches and other APEM indicators
  • 22mm oversized version for integration with APEM Emergency Stop Switches
  • Panel sealed up to IP67
  • 200mm 26AWG UL1061 wire terminations
  • Zero behind panel depth
  • Anti rotation pin as standard
  • 12VDC to 24VDC voltage
  • -30°C to +70°C operating temperature range
  • Color options
    • Single color PCB with 12 LEDs
    • Dual color with 6 LEDs of each color alternately placed

Application Example

Chart - APEM QH LED Halo Indicators

QH16, QH19, and QH22 Circuit Diagram

APEM QH LED Halo Indicators

QH22L Circuit Diagram

APEM QH LED Halo Indicators
Yayınlandı: 2016-10-31 | Güncellenmiş: 2022-03-11