APEM XD Industrial Hand Grip Controllers

APEM XD Industrial Hand Grip Controllers are multi-axis joysticks engineered for demanding vehicle applications. APEM XD Industrial Hand Grip Controllers feature front- and rear-facing configuration plates. The handle allows users to reach all forward facing functions with an easy sweep of the thumb. The RT handle provides up to four axes of proportional control and 10 momentary switching functions. The XD handle features a uni-body construction with modular inserts to provide design flexibility.

Features

  • Designed for demanding vehicle applications
  • SIL 2 compatible - redundant Hall sensors
  • Resists high axial loads (1780N to 400lbf)
  • <60mm (2.36) mounting depth
  • 10 million cycles expected life
  • SAE CAN bus J1939-71

Specifications

  • -40°C to +85°C operating temperature range
  • Up to IP67 above panel sealing (subject to handle configuration)
  • IEC 60068-2-38 humidity
  • SAE J1455 section 4.1.3.2 thermal shock
  • IEC 60068-2-11 salt spray
  • IEC 60068-2-64 random vibration
  • IEC 60068-2-6 sinusoidal vibration
  • 6VDC to 35VDC supply voltage range
  • 12V at 53mA typical current consumption
  • 40V maximum transient overvoltage
  • -1000VDC maximum reverse polarity
  • 250Kbps baud rate (CAN J1939 interface)

Videos

Yayınlandı: 2021-05-19 | Güncellenmiş: 2023-09-29