APEM XS Fingertip Joysticks
APEM XS Fingertip Joysticks feature 3.3V or 5V operation and non-contacting Hall effect technology in a low-profile design. These joysticks have a one- or two-axis design with a <45mm height above the panel for precise fingertip control. The low-profile design allows for unimpeded access to other devices located on the control panel and reduces the risk of inadvertent operation or damage when mounted in handheld mobile devices prone to accidental drops. APEM XS Fingertip Joysticks have an IP66 rating and are considered Sil2 compatible, making them an ideal solution for outdoor applications where safety is critical.Features
- One- or two-axis design
- Metal mechanism
- IP66 front panel sealed
- Analog or PWM outputs
- Low-profile design
Specifications
- 3.3V or 5V operating voltages
- ±10% x V to ±50% x V output voltage range
- 10Ω output impedance
- +20V maximum overvoltage
- 10 million lifecycles
- <45mm profile above panel
- Stainless steel shaft
- Neoprene boot
- Nylon handles
- -30°C to +85°C operating temperature range
Videos
Yayınlandı: 2021-12-17
| Güncellenmiş: 2023-11-13