Apex Microtechnology AIC1601 Inductive Proximity Sensor IC

Apex Microtechnology AIC1601 Inductive Proximity Sensor IC is designed for inductive proximity applications and can be implemented with a range of inductive transducers. The AIC1601 is highly integrated with an analog front end, the detection logic, the output stage, and the status LED drivers (Detection and Power). The Apex Microtechnology AIC1601 Inductive Proximity Sensor IC offers a wide 5.5V to 38V supply voltage range in a small 4mm x 4mm package footprint.

Features

  • Wide supply voltage range (5.5V to 38V)
  • Fully integrated low-cost proximity sensor IC
  • User-adjustable sensing range and hysteresis
  • Built-in voltage regulator
  • Output overload/over-current protection
  • NPN open collector output with guaranteed sink current of 150mA
  • Broad range of operating frequencies (100kHz to 1MHz)
  • Small package footprint (4mm x 4mm)

Simple Application Circuit

Application Circuit Diagram - Apex Microtechnology AIC1601 Inductive Proximity Sensor IC

Block Diagram

Block Diagram - Apex Microtechnology AIC1601 Inductive Proximity Sensor IC
Yayınlandı: 2023-09-29 | Güncellenmiş: 2024-12-31