- Ana Sayfa
- EN YENİ Ürünler
- Üreticiden yeni ürünler
- Apex Microtechnology
- Precision Reference Devices - Apex Microtechnology
Apex Microtechnology Precision Reference Devices
Apex Microtechnology Precision Reference Devices provide ultrastable sine wave outputs and a temperature coefficient over the full military temperature range. Accuracy improvement of the Apex Microtechnology Precision Reference devices is possible through a unique proprietary multipoint laser compensation technique. Significant improvements have been made in other performance parameters, including warm-up drift, line regulation, and long-term stability.Selector Matrix
Featured Products
Apex Microtechnology SWR200 Precision Sine Wave Reference
Provides a stable +7.071V at ±0.5% sine wave output and a 20ppm/°C temperature coefficient.
Apex Microtechnology VRE102 Ultrastable ±10V Output Voltage Reference
Provides a ±1.0mV initial accuracy and a 1.09 ppm/°C temperature coefficient.
Apex Microtechnology VRE104 Ultrastable +4.5V Output Voltage Reference
Provides up to a ±0.8mV initial accuracy and a 1.48 ppm/°C temperature coefficient.
Apex Microtechnology VRE107 Low Drift Precision Voltage Reference
Provides a +5V output with ±0.8mV initial accuracy and a 1.33ppm/°C temperature coefficient.
Apex Microtechnology VRE204 Low Drift Precision Voltage Reference
Provides an ultrastable +4.5V output with up to ±0.8mV initial accuracy.
Apex Microtechnology VRE205 Low Drift Precision Voltage Reference
Provides ultrastable +5V outputs with ±0.8mV initial accuracy.
Apex Microtechnology VRE210 +10V Low Drift Precision Voltage Reference
±0.5mV initial accuracy and a 1.11ppm/°C temperature coefficient.
Apex Microtechnology VRE3025 Ultrastable +2.5V Output Voltage Reference
A low-cost, Zener-based precision voltage reference.
Apex Microtechnology VRE302 +2.5V Low Noise Precision Voltage Reference
Series of low-cost, Zener-based precision voltage references.
Apex Microtechnology VRE304 +4.5V Low Noise Precision Voltage Reference
Low-cost, Zener-based precision voltage reference.
Apex Microtechnology VRE3050 +5V Low Noise Precision Voltage Reference
Low-cost, Zener-based precision voltage reference.
Apex Microtechnology VRE305 +5V Low Noise Precision Voltage Reference
Provides ultrastable +5V output with ±0.5mV (.01%) initial accuracy.
Apex Microtechnology VRE306 +6V Low Noise Precision Voltage Reference
Low-cost, Zener-based precision voltage reference.
Apex Microtechnology VRE310 +10V Low Noise Precision Voltage Reference
Provides an ultrastable +10V output with ±1.0mV (.01%) initial accuracy.
Apex Microtechnology VRE410 Output Voltage Reference
Low-cost, high-precision ±10V reference.
- Apex Microtechnology