Apex Microtechnology Silicon Carbide (SiC) Integrated Power Modules
Apex Microtechnology Silicon Carbide (SiC) Integrated Power Modules are integrated with a digitally controlled gate drive and feature under-voltage lock-out and active Miller clamping. These power modules operate at up to 650V maximum supply voltage and -55°C to 125°C storage temperature range. The silicon carbide integrated power modules are suitable for DC/AC converters, DC/DC converters, and motor drives.
Features
- Integrated with digitally controlled gate drive
- Under-voltage lock-out and active Miller clamping
- 650V maximum supply voltage
- -55°C to 125°C operating storage temperate range
Applications
- DC/AC converters
- DC/DC converters
- Motor drives
Integration Features
IPM Selector Matrix
Apex Modules vs. Discrete Design Bill of Materials (BOM) Comparison
Choosing an Apex module consolidates a long list of discrete parts into a single line item. By reducing your BOM to a single proven device, you minimize sourcing challenges, reduce vendor dependencies, and simplify lifecycle management across your entire project.
Yayınlandı: 2025-03-17
| Güncellenmiş: 2026-05-22