Apex Microtechnology PA107DP Power Operational Amplifiers
Apex Microtechnology PA107DP Power Operational Amplifiers are designed to drive resistive, capacitive, or inductive loads. For optimum linearity, the output stage is biased for class A/B operation. Feedforward technology obtains wide bandwidth and excellent DC performance but constricts use to inverting mode only. External compensation allows high gain and wide bandwidth. The use of a heatsink is required to realize the SOA.
Features
- Power bandwidth 170VP-P, 2MHz
- Output voltage up to 180Vp-p
- High slew rate 2500V/µs minimum with ACL = 20
- High gain bandwidth product 180MHz
- High output current ±1.5A steady state within SOA
- High peak output current ±5A
Applications
- Piezo drive
- CRT beam intensity control
- ATE
- Line driver
Videos
Yayınlandı: 2022-08-05
| Güncellenmiş: 2026-06-19