Apex Microtechnology PA168 High Voltage Power Operational Amplifiers

Apex Microtechnology PA168 High Voltage Power Operational Amplifiers feature a monolithic amplifier core designed for high-density power applications. These operational amplifiers offer output voltages up to 200V, providing 4A of continuous current. Separate supplies for the amplifier core and the output stage optimize the overall power dissipation in the devices. These operational amplifiers offer a wide range of temperature-compensated current limits. The PA168 operational amplifiers provide an additional over-current flag for flexible system protection and include an output disable function, adding another layer of optional protection. External compensation provides the user flexibility in choosing the optimum gain and bandwidth for the application. Typical applications include high-density voltage or current supplies, electrostatic transducers and deflection, deformable-mirror focusing, and piezo-electric positioning.

Features

  • Monolithic MOS technology for amplifier core
  • High voltage operation (200V output)
  • Current limit with over-current flag
  • 10A peak high output current
  • 12A peak A-grade output current
  • Amplifier disable feature
  • RoHS compliant

Applications

  • High-density voltage or current supplies
  • Electrostatic transducer and deflection
  • Deformable mirror focusing
  • Piezo-electric positioning

Block Diagram

Block Diagram - Apex Microtechnology PA168 High Voltage Power Operational Amplifiers

Safe Operating Area (SOA)

Performance Graph - Apex Microtechnology PA168 High Voltage Power Operational Amplifiers
Yayınlandı: 2026-08-19 | Güncellenmiş: 2026-09-30