Apex Microtechnology PA169 Dual High Voltage Operational Amplifiers

Apex Microtechnology PA169 Dual High Voltage Operational Amplifiers houses two independent 200V, 4A peak operational amplifier (PA167) circuits within a 52-pin QFP package. Each channel consists of a monolithic IC input stage and an accompanying MOSFET push-pull output stage. These operational amplifiers offer a high package pin count, allowing for separate voltage supply pins for the amplifier IC and the output stage. The PA169 operational amplifiers provide an over-current flag and an output disable function, allowing optional implementation of system protection. Optional external phase compensation provides the user with the flexibility to create optimum gain and bandwidth conditions for the application. Typical applications include high-density voltage or current supplies, electrostatic transducers and deflection, deformable-mirror focusing, and piezo-electric positioning.

Features

  • Monolithic MOS technology for amplifier core
  • High voltage operation (200V output)
  • Current limit with over-current flag
  • Configurable as a bridge or parallel (optional)
  • 4A peak high output current
  • 6A peak A-grade output current
  • Amplifier disable feature
  • RoHS compliant
  • Low cost

Applications

  • High-density voltage or current supplies
  • Electrostatic transducer and deflection
  • Deformable mirror focusing
  • Piezo-electric positioning

Block Diagram (Single Channel)

Block Diagram - Apex Microtechnology PA169 Dual High Voltage Operational Amplifiers

Safe Operating Area (SOA)

Performance Graph - Apex Microtechnology PA169 Dual High Voltage Operational Amplifiers

Typical Connection

Apex Microtechnology PA169 Dual High Voltage Operational Amplifiers
Yayınlandı: 2026-08-19 | Güncellenmiş: 2026-10-16