Apex Microtechnology Power Operational (Linear) Amplifiers

Apex Microtechnology Power Operational (Linear) Amplifiers are a portfolio of products designed for applications that require high current and high voltage. These Apex Microtechnology amplifiers are offered in various high-reliability form factors with voltage rails from 5V to 2500V. These feature output currents from 0.01A to 100A (peak) and slew rates up to 3000V/us. These features provide a compact, proven solution for demanding precision power analog applications such as piezo actuation/positioning, electrostatic/magnetic deflection, and DC/servo motion control.

eBook

Apex Microtechnology Power Operational (Linear) Amplifiers

Videos

High Current Selector Matrix

Apex Microtechnology Power Operational (Linear) Amplifiers

High Voltage Selector Matrix

Apex Microtechnology Power Operational (Linear) Amplifiers
Yayınlandı: 2020-09-23 | Güncellenmiş: 2026-06-19