Apex Tool Group FlowinSmart® Solder Feeder
Apex Tool Group FlowinSmart® Solder Feeder provides precise, one-handed soldering. FlowinSmart Solder Feeder features a nonstick coating inside the solder feed tube. The coating reduces the possibility of flux adhesion and reduces maintenance needs. Integrated start, stop, and standby functions conserve energy and the unit's service life. This Apex Tool Group solder feeder offers pulse and normal modes. Pulse mode applies a defined amount of solder each time the finger-activated switch is pressed. Normal mode continuously delivers solder wire when the finger-activated switch is pressed.Features
- Efficient, one-handed soldering
- Precise operation enables high quality work
- Nonstick coating inside solder feed tube reduces possibility of flux adhesion, reduces maintenance
- Integrated start / stop / standby functions conserve energy and extend the unit's service life
- Precision solder feed for optimum process control
- Pulse and normal modes
- Pulse mode - defined amount of solder is applied each time that the finger-activated switch is pressed (LED on)
- Normal mode - solder wire is continuously delivered when the finger-activated switch is pressed (LED off)
Specifications
- 680g total weight (without solder wire)
- 1kg maximum solder wire weight
- 0.5mm to 1mm available solder wire diameters
- 1mm/s-27.5mm/s adjustable feed rate
- 24VAC power supply (when connected to Weller series stations)
Yayınlandı: 2016-02-05
| Güncellenmiş: 2022-03-11