Apex Tool Group Weller WX Solder System
Weller WX Solder System from Apex Tool Group features a glass touch screen, intuitive user interface, energy-saving sleep mode, and multi-language display. The glass capacitive touch screen has a patented antistatic, chemical- and temperature-resistant coating. The multi-language menu is accessed via a turn and click control wheel with a finger guide and enter key. WX2 is a dual digital unit with a 120W rating when two irons are used simultaneously, and a 200W rating for single-iron use. A multi-purpose USB port facilitates easy firmware updates, parameter settings, monitoring, and personalization.All Weller WX compatible tools have an integrated sensor system, customized bit calibration independent of the base station, a built-in signal reader, and internal memory. A wide selection of soldering tips and other Weller soldering accessories, such as fume extraction systems and heating plates, complete the system for a total soldering solution.
Features
- 200W / 240W total power
- Viewable from all angles
- Global language support
- Intuitive interface
- Robust touch screen
- Intelligent tool recognition
- Multi-purpose USB port
- Intelligent accessory management
- Increased accuracy
- Automatic energy-saving mode
- Programmable read and write memory
Yayınlandı: 2011-09-01
| Güncellenmiş: 2022-03-11