Apex Tool Group Weller WXsmart Soldering System

Apex Tool Group Weller WXsmart Soldering System consolidates all soldering applications into one single unit and features built-in cybersecurity to prevent costly downtimes. This all-in-one station offers maximum connectivity, supporting IoT standards for full traceability with mobile-enabled access with easy remote controls. The intuitive user interface offers fast and simple navigation to save time and costs.

The WXMPS and WXUPS smart soldering irons are suited for use with the WXsmart station. The WXMPS 2-in-1 soldering tool with 40W is ideal for pico and micro soldering applications. The WXUPS iron offers 150W and covers heavy-duty applications with large component sizes from 1612 and larger (XL to XXL).

The WXsmart soldering station can be expanded to a full all-in-one rework station by simpling adding the WXair module. The WXair upgrade features one air and one vacuum channel and is well-suited for all soldering, desoldering and hot air applications.

Apex Tool Group Weller WXsmart Soldering System is ideal for application needs such as pico, micro, heavy duty, and tweezers soldering from component sizes 0402 to 1612 and more.

Features

  • WXsmart soldering station
    • 2-channel power unit
    • All connectivity interfaces embedded
    • Full traceability of soldering process
    • Total process control with new user management, including password protection (PIN)
    • Protection against cyber attacks
    • Full process and tool control through 1 device
    • Precise working processes with power and temperature graphs in real-time
    • Superior visibility with a large, colored heat-resistant ESD-safe glass touchscreen
    • Highly intuitive user interface
  • WXMPS soldering iron
    • 2-in-1 soldering tool
    • 40W/12V
    • For pico and micro soldering applications
  • WXUPS soldering iron
    • 150W/24V
    • For heavy-duty applications with large component sizes from 1612 and larger (XL to XXL)
  • Wxair upgrade
    • 1 air- and 1 vacuum-channel rework module
    • Self-contained, 2-in-1 rework module with integrated high-performance rotary vane pump
    • Frees up more space on the workbench
    • Exchangeable filters extend the lifetime of the pump
    • Backwards compatibility for maximum flexibility
    • Fast and easy station set-up
    • ESD safe

Videos

Yayınlandı: 2022-10-10 | Güncellenmiş: 2024-02-26