Apex Tool Group Weller ZeroSmog Shield Pro Fume Extraction System

Apex Tool Group Weller ZeroSmog Shield Pro Fume Extraction System is designed to clean the air around workbenches during soldering, ensuring the environment is fresh and clean. The true filtration unit keeps the work area clean, and the compact design ensures this system can be stacked with soldering stations, helping maximize the workspace available. The ZeroSmog system features a power blower with adjustable extraction power, an easy filter change design, a low noise level of 50dB(A), and is connectable to various Weller soldering stations. Apex Tool Group Weller ZeroSmog Shield Pro Fume Extraction System has ESD-safe antistatic housing and a filter status indication with a green/red light for easy identification.

Features

  • Efficient particle and gas filtration, odor removal for single workbench
  • Power blower with adjustable extraction power
  • Easy to move around
  • Stackable with soldering systems of all brands
  • Connectable to various Weller soldering stations
  • Easy filter change
  • Filter status indication (green/red light)
  • Illuminated work area
  • Low noise level

Specifications

  • 32m3/h capacity
  • ESD-safe antistatic housing
  • 490Pa maximum vacuum
  • 260.5mm x 212mm x 110mm dimensions
  • 59dB(A) maximum volume
  • 20W power
  • 100V to 240V voltage range
Yayınlandı: 2024-04-08 | Güncellenmiş: 2024-04-26