Apex Tool Group Zero Smog® EL Fume Extraction Units

Apex Tool Group Zero Smog® EL Fume Extraction Units provide a blower capacity of 220m3/h with high extraction power of 2500Pa. These extraction units have high-quality, long life, and maintenance-free brushless turbines and easy-click 60Arms for easy adjustment at the workbench. Apex Zero Smog EL can optimize up to two workplaces and ensures maximum health protection for the users. This Extraction unit can be installed in less than 4 minutes. Other features include four-stage speed adjustment, filter alarm, large HEPA H13 filter surface, and 10% active carbon foam filter.

Features

  • High-quality, long life, and maintenance-free brushless turbines
  • Four-stage speed adjustment
  • Filter alarm
  • Large HEPA H13 filter surface
  • 10% active carbon foam filter

Specifications

  • 220m3/h blower capacity
  • 2500Pa  high extraction power
  • Easy-click 60Arms for easy adjustment at the workbench
Yayınlandı: 2016-07-15 | Güncellenmiş: 2022-03-11