APM HEXSEAL Toggle Switch & Circuit Breaker Sealing Boots

APM HEXSEAL Toggle Switch and Circuit Breaker Sealing Boots protect switches, circuit breakers, encoders, and potentiometers from dust, dirt, grease, moisture, and other contaminants. The portfolio offers stability in extreme temperatures and a long shelf life in excess of 25 years. The toggle switch boot designs include fully enclosed toggle boots that cover the entirety of a switch, half boots that leave a portion of the toggle bat exposed, and single-piece designs, molded from silicone over a threaded mounting nut. The circuit breaker boot options include back-of-panel, which is secured behind the breaker mounting panel, and front-of-panel, which is mounted to the outside of a panel using a sturdy metal frame. APM HEXSEAL Toggle Switch and Circuit Breaker Sealing Boots are designed with a signature sealing rib that ensures a secure seal with the mounting panel.     

Features

  • Shelf life in excess of 25 years
  • Resistant to splashes, salt spray, sunlight, ozone, weather, fungus, dust, and most acids and lubricating oils
  • Stable in extreme temperatures
  • All designs include APM HEXSEAL's signature sealing rib
  • Circuit breaker boot options
    • Back-of-panel, secured behind the breaker mounting panel
    • Front-of-panel, mounted to the outside of a panel using a sturdy metal frame
  • Toggle switch boot options
    • Fully enclosed toggle boots that cover the entirety of a switch
    • Single-piece design, molded from silicone over a threaded mounting nut
    • Half boots that leave a portion of the toggle bat exposed
Yayınlandı: 2011-01-06 | Güncellenmiş: 2022-03-11