Apogee Semiconductor ARPS10 Power Switch ICs
Apogee Semiconductor ARPS10x0A5 Power Switch ICs are ideal for space, medical imaging, and other applications demanding radiation tolerance and high reliability. The radiation-hardened power switches are fabricated using a BiCMOS process that incorporates proprietary techniques. The Apogee ARPS10x0A5 Power Switch ICs offer high resilience to Single-Event Effects (SEE) and Total Ionizing Dose (TID), which are commonly discovered in both Low Earth Orbit (LEO) and Geostationary Earth Orbit (GEO) environments.
Features
- 20V, 8A, 23mΩ RDSON
- 50V, 4A, 57mΩ RDSON
- Small 3mm x 5mm 24-pin QFN eFuse
- True current sharing in paralleled implementation
- Adjustable soft-start
- Over-temperature protection, programmable overcurrent, and power into short protection
- Current sense output for external telemetry
- Guaranteed break-before-make operation
- TID and SEE resilience to 75krad (Si)/LET = 75MeV cm2/mg
Applications
- Power distribution, fault management, and isolation
- Redundant power rail switching for cold-spared systems
- Phased array RF amplifier power switching
- Heater switching
- On-orbit load monitoring for:
- Latchup detection and recovery
- Bias tuning
- Load shedding
Functional Block Diagram
Yayınlandı: 2025-12-22
| Güncellenmiş: 2026-05-05