Apogee Semiconductor AF54RHC14 Radiation-Hardened Hex Inverter

Apogee Semiconductor AF54RHC14 Radiation-Hardened Hex Inverter with Schmitt inputs provides six instances of the boolean logical NOT function. The Schmitt triggers on each input provide hysteresis and allow slow-rising or noisy input signals without any fall time or input rise requirements. This hex inverter features a triple-redundant design across the circuit, which allows the device to be immune to Single-Event Transients (SET). The AF54RHC14 hex inverter also features a 100mA input clamp current and 100mA continuous output current (per pin).

The AF54RHC14 hex inverter supports cold-sparing capability with zero static power penalty and class 2 ESD protection (4000V HBM and 500V CDM). This inverter includes a Power-On Reset (POR) circuit that ensures reliable operation at power supply voltages as low as 1.65V. The AF54RHC14 hex inverter is used in space, oscillators, medical imaging, and applications that require radiation tolerance.

Features

  • 1.65VDC to 5.5VDC supply voltage range
  • Inputs tolerant up to 5.5VDC at any VCC
  • Schmitt triggers on inputs for slow-rising signals
  • Provides logic-level down translation to VCC
  • 300krad (Si) Total Ionizing Dose (TID)
  • Proprietary cold-sparing capability with zero static power penalty
  • Built-in triple redundancy for enhanced reliability
  • Internal Power-On Reset (POR) circuitry ensures reliable power-up and power-down responses during hot plug and cold-sparing operations
  • Class 2 ESD protection (4000V HBM and 500V CDM)
  • Single Event Latchup (SEL) immune to LET of 80MeV-cm2/mg

Specifications

  • 100mA input clamp current
  • 100mA continuous output current (per pin)
  • 100mA maximum supply current
  • -55°C to 150°C operating junction temperature range

Applications

  • MEO/GEO satellites
  • Deep space exploration
  • Oscillators
  • Noisy environments
  • Medical imaging

Logic Diagram

Apogee Semiconductor AF54RHC14 Radiation-Hardened Hex Inverter

Overview

Apogee Semiconductor AF54RHC14 Radiation-Hardened Hex Inverter
Yayınlandı: 2024-08-27 | Güncellenmiş: 2024-09-03