Apogee Semiconductor AP54RHC02 Rad-Hard Quad 2-Input NOR Gate ICs

Apogee Semiconductor AP54RHC02 Rad-Hard Quad 2-Input NOR Gate ICs are members of the AP54RHC logic family operating across a 1.65VDC to 5.5VDC voltage supply range. These NOR gate ICs are fabricated in a 180nm CMOS process utilizing proprietary radiation-hardening techniques, delivering high resiliency to Single Event Effects (SEE). A proprietary output stage and robust Power On Reset (POR) circuit allow the AP54RHC02 to be cold-spared in any redundant configuration with no static power loss. The AP54RHC02 NOR gate ICs support zero-power penalty cold-sparing and class 2 ESD protection on all inputs and outputs.

The AP54RHC02 NOR gate ICs feature built-in triple redundancy for enhanced reliability, logic-level down translation to VCC, and TID resilience of 30krad (Si). These NOR gate ICs feature a 17ns propagation delay time and operate between -55°C to 125°C an extended operating temperature range. The AP54RHC02 NOR gate ICs are used in space and medical imaging applications.

Features

  • Provides logic-level down translation to VCC
  • Proprietary cold-sparing capability with zero static power penalty
  • Built-in triple redundancy for enhanced reliability
  • Internal Power-On Reset (POR) circuitry ensures reliable power-up and power-down responses during hot plug and cold-sparing operations
  • Class 2 ESD protection (4000V HBM and 500V CDM)
  • TID resilience of 30krad (Si)
  • SEL resilient up to LET of 80 MeV-cm2/mg

Specifications

  • 1.65V to 5.5V input voltage range 
  • Inputs tolerant up to 5.5VDC at any VCC
  • 17ns propagation delay time
  • -55°C to 125°C operating temperature range
  • -65°C to 150°C storage temperature range

Applications

  • Space
  • Medical imaging

Logic Diagram

Apogee Semiconductor AP54RHC02 Rad-Hard Quad 2-Input NOR Gate ICs
Yayınlandı: 2022-12-22 | Güncellenmiş: 2024-08-26