Apogee Semiconductor AP54RHC04 Radiation Hardened Hex Inverters

Apogee Semiconductor AP54RHC04 Radiation Hardened Hex Inverters are members of the AP54RHC logic family operating across a 1.65VDC to 5.5VDC voltage supply range. These hex inverters are fabricated in a 180nm CMOS process utilizing proprietary radiation-hardening techniques, delivering high resiliency to Single Event Effects (SEE). A proprietary output stage and robust Power On Reset (POR) circuit allow the AP54RHC04 to be cold-spared in any redundant configuration with no static power loss. The AP54RHC04 hex inverters support zero-power penalty cold-sparing and class 2 ESD protection on all inputs and outputs.

The AP54RHC04 radiation-hardened hex inverters feature built-in triple redundancy for enhanced reliability, logic-level down translation to VCC, and TID resilience of 30krad (Si). These inverters also feature a 17ns propagation delay time and operate between -55°C to 125°C extended operating temperature range. The AP54RHC04 radiation-hardened hex inverters are used in space and medical imaging applications.

Features

  • Provides logic-level down translation to VCC
  • Proprietary cold-sparing capability with zero static power penalty
  • Built-in triple redundancy for enhanced reliability
  • Internal Power-On Reset (POR) circuitry ensures reliable power-up and power-down responses during hot plug and cold-sparing operations
  • Class 2 ESD protection (4000V HBM and 500V CDM)
  • TID resilience of 30krad (Si)
  • SEL resilient up to LET of 80 MeV-cm2/m

Applications

  • Space
  • Medical imaging

Specifications

  • 1.65VDC to 5.5VDC input voltage range 
  • Inputs tolerant up to 5.5VDC at any VCC
  • 100mA of maximum supply current
  • 100mA of continuous output current
  • 100mA of input clamp current
  • -55°C to 125°C operating temperature range
  • -65°C to 150°C storage temperature range

Logic Diagram

Apogee Semiconductor AP54RHC04 Radiation Hardened Hex Inverters
Yayınlandı: 2022-12-22 | Güncellenmiş: 2025-03-06