Apogee Semiconductor AP54RHC32 Rad-Hard Quad 2-Input OR Gate ICs

Apogee Semiconductor AP54RHC32 Rad-Hard Quad 2-Input OR Gate ICs is a member of the AP54RHC logic family operating across a 1.65VDC to 5.5VDC voltage supply range. These OR gate ICs are fabricated in a 180nm CMOS process utilizing proprietary radiation-hardening techniques, delivering high resiliency to Single Event Effects (SEE). A proprietary output stage and robust Power On Reset (POR) circuit allow the AP54RHC32 to be cold-spared in any redundant configuration with no static power loss. The AP54RHC32 OR gate ICs support zero-power penalty cold-sparing and class 2 ESD protection on all inputs and outputs.

The AP54RHC32 OR gate ICs feature built-in triple redundancy for enhanced reliability, logic-level down translation to VCC, and TID resilience of 30krad (Si). These OR gate ICs feature a 17ns propagation delay time and operate between -55°C to 125°C an extended operating temperature range. The AP54RHC32 OR gate ICs provide four instances of the boolean logic function. These AP54RHC32 OR gate ICs are used in space and medical imaging applications

Features

  • Provides logic-level down translation to VCC
  • Proprietary cold-sparing capability with zero static power penalty
  • Built-in triple redundancy for enhanced reliability
  • Internal Power On Reset (POR) circuitry ensures reliable power-up and power-down responses during hot plug and cold-sparing operations
  • Class 2 ESD protection (4000V HBM, 500V CDM)
  • TID resilience of 30krad (Si)
  • SEL resilient up to LET of 80 MeV-cm2/mg

Specifications

  • 1.65VDC to 5.5VDC input voltage range 
  • Inputs tolerant up to 5.5VDC at any VCC
  • 17ns propagation delay time
  • 100mA input clamp current
  • 100mA of maximum supply current
  • 100mA of continuous output current
  • -55°C to 125°C operating temperature range
  • -65°C to 150°C storage temperature range

Applications

  • Space
  • Medical imaging

Logic Diagram

Apogee Semiconductor AP54RHC32 Rad-Hard Quad 2-Input OR Gate ICs
Yayınlandı: 2022-12-22 | Güncellenmiş: 2024-08-27