Applied Motion MDX+ Integrated Servo Motors

Applied Motion MDX+ Integrated Servo Motors are low-voltage servo systems that integrate a servo drive, servo motor, and encoder into one package. The MDX+ is available in solutions with power outputs of 100W, 200W, 400W, 550W, or 750W. These Applied Motion servo motors support pulse train-based control methods (Pulse&Dir, CW/CCW, encoder following), RS485, EtherCAT, CANopen, and EtherNet/IP. The MDX+ also offers packages with electromagnetic brakes and Safe Torque Off (STO) to meet industrial safety requirements. The MDX+ series is for use in logistics, automated guided vehicles (AGVs), medical, semiconductors, solar, and more.

Features

  • Drive and motor integration offers a compact design
  • Supported power
    • 24VDC to 60VDC (main power)
    • 24VDC (auxiliary power)
  • 40mm/60mm/80mm standardized frame sizes, covering a 100W to 750W power range
  • EtherCAT, CANopen, RS-485, and EtherNet/IP options
  • Equipped with a high-precision magnetic incremental encoder or a 17-bit batteryless absolute encoder
  • Accurate positioning and control
  • Supports position control, velocity control, and torque control
  • Available built-in brake option
  • Available IP20 or IP65 options
  • STO (SIL3 PLe)-compatible

Applications

  • Industrial automation
  • Packaging
  • Logistics
  • Solar
  • Material inspection
  • AGVs
  • Electronic components
  • Medical
  • Textiles

Specifications

  • Static friction torque
    • 0.32Nm (40mm frame size)
    • 1.5Nm (60mm frame size)
    • 3.2Nm (80mm frame size)
  • Power waste at +20°C
    • 6.3W (40mm frame size)
    • 7.2W (60mm frame size)
    • 9.6W (80mm frame size)
  • Current
    • 0.26A (40mm frame size)
    • 0.3A (60mm frame size)
    • 0.4A (80mm frame size)
  • <70ms braking time (standard air gap at +20°C)
  • <25ms release time
  • 18.5VDC maximum release voltage (at +20°C)

Brake Diagram

Block Diagram - Applied Motion MDX+ Integrated Servo Motors

MDX+ Advantages

Infographic - Applied Motion MDX+ Integrated Servo Motors
Yayınlandı: 2026-06-03 | Güncellenmiş: 2026-07-08